
P42000D3 | |
|---|---|
DigiKey Part Number | 2834-P42000D3-ND |
Manufacturer | Knick |
Manufacturer Product Number | P42000D3 |
Description | VOLTAGE TRANSDUCER 2200 VDC |
Customer Reference | |
Detailed Description | Voltage Transducer ±3600V (Configurable) Input ±20mA, ±10V (Configurable) Output 20 ~ 253VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knick | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±3600V (Configurable) | |
Output | ±20mA, ±10V (Configurable) | |
Isolation | 2200VAC/DC (Working), 10000VAC (Test) | |
Response Time | 110µs | |
Accuracy | ±0.3% | |
Voltage - Supply | 20 ~ 253VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | UL |

