
VDV814-610 | |
|---|---|
DigiKey Part Number | 1742-1094-ND |
Manufacturer | |
Manufacturer Product Number | VDV814-610 |
Description | CONN TERMINATOR PLUG F 75OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin F Type 75 Ohms |
Category | Impedance 75 Ohms |
Manufacturer Klein Tools, Inc. | Mounting Type Free Hanging, Cap |
Packaging Box | Body Finish Nickel |
Part Status Obsolete | Body Material Brass |
Connector Style F Type | Base Product Number |
Connector Type Plug, Male Pin |

