



85484 | |
|---|---|
DigiKey Part Number | 1742-1130-ND |
Manufacturer | |
Manufacturer Product Number | 85484 |
Description | SCREWDRIVER SET PHIL SLOT 4 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 4 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Black Tip, Cabinet Tip, Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.14 lb (63.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.39000 | $49.39 |
| 5 | $45.77800 | $228.89 |
| 10 | $44.30300 | $443.03 |
| 25 | $42.43040 | $1,060.76 |

