
85077 | |
|---|---|
DigiKey Part Number | 1742-1631-ND |
Manufacturer | |
Manufacturer Product Number | 85077 |
Description | SCREWDRIVER SET PHIL SLOT 7PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 7 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Cabinet Tip, Rotary, Ravi-Driv®, Screw Holding | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.96000 | $130.96 |
| 5 | $121.37400 | $606.87 |
| 10 | $117.47000 | $1,174.70 |
| 25 | $112.50680 | $2,812.67 |

