Pipe Wrench 2-1/2" 18.00" (457.2mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68225

DigiKey Part Number
1742-68225-ND
Manufacturer
Manufacturer Product Number
68225
Description
ADJUSTABLE CAST ALUMINUM PIPE WR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pipe Wrench 2-1/2" 18.00" (457.2mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Pipe
Measurement Type
SAE (Standard)
End - Size
2-1/2"
Length
18.00" (457.2mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$94.56000$94.56
5$87.64200$438.21
10$84.82300$848.23
25$81.23840$2,030.96
Manufacturers Standard Package