
66144 | |
|---|---|
DigiKey Part Number | 66144-ND |
Manufacturer | |
Manufacturer Product Number | 66144 |
Description | 3/4'' (19 MM) COLD CHISEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Chisel Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Chisel | |
For Use With/Related Products | Metal | |
Weight | 0.6 lb (272.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.07000 | $24.07 |
| 5 | $22.30400 | $111.52 |
| 10 | $21.58500 | $215.85 |
| 25 | $20.67080 | $516.77 |

