
65912 | |
|---|---|
DigiKey Part Number | 65912-ND |
Manufacturer | |
Manufacturer Product Number | 65912 |
Description | SOCKET 6 PNT CHROME FINISH 12MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 12mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 12mm | |
Drive Size | 3/8" | |
Length | - | |
Features | Chrome Finish | |
Weight | 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.08000 | $9.08 |
| 5 | $8.42200 | $42.11 |
| 10 | $8.15000 | $81.50 |
| 25 | $7.80600 | $195.15 |

