
65302KNECT | |
|---|---|
DigiKey Part Number | 1742-65302KNECT-ND |
Manufacturer | |
Manufacturer Product Number | 65302KNECT |
Description | KNECT PASS-THROUGH AND IMPACT SO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 5/16" ~ 9/16", 7mm ~ 14mm Hex, Phillips, Pozidriv®, Slotted, Torx® 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Torx® | |
Range of Values | 5/16" ~ 9/16", 7mm ~ 14mm | |
Drive Size | 1/4" | |
Includes | Handle | |
Features | - | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.92000 | $176.92 |
| 5 | $163.97400 | $819.87 |
| 10 | $158.70500 | $1,587.05 |
| 25 | $152.00080 | $3,800.02 |

