


65123HD | |
|---|---|
DigiKey Part Number | 1742-65123HD-ND |
Manufacturer | |
Manufacturer Product Number | 65123HD |
Description | KNECT 1/2-INCH DEEP-WELL IMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 3/8" ~ 1", 10mm ~ 24mm Hex, Square 1/2" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Square | |
Range of Values | 3/8" ~ 1", 10mm ~ 24mm | |
Drive Size | 1/2" | |
Includes | Plastic Case | |
Features | - | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $321.83000 | $321.83 |
| 5 | $298.30400 | $1,491.52 |
| 10 | $288.72000 | $2,887.20 |
| 25 | $276.53320 | $6,913.33 |




