
630-1/2 | |
|---|---|
DigiKey Part Number | 1742-1589-ND |
Manufacturer | |
Manufacturer Product Number | 630-1/2 |
Description | NUT DRIVR HEX SOCKET 1/2" 7.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/2" Hex Socket Nut Driver 7.31" (185.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/2" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 7.31" (185.7mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Soft Grip | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.10000 | $26.10 |
| 5 | $24.18800 | $120.94 |
| 10 | $23.40900 | $234.09 |
| 25 | $22.41840 | $560.46 |



