
55828MB | |
|---|---|
DigiKey Part Number | 1742-55828MB-ND |
Manufacturer | |
Manufacturer Product Number | 55828MB |
Description | MODBOX TOOL VEST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polyester Tool Pouch Gray |
Datasheet | Datasheet |
Category | Type Tool Pouch |
Manufacturer Klein Tools, Inc. | Size 20.00" L x 3.50" W x 24.00" H (508.0mm x 88.9mm x 609.6mm) |
Series | Material Polyester |
Packaging Bulk | Color Gray |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.00000 | $173.00 |
| 5 | $160.34000 | $801.70 |
| 10 | $155.18600 | $1,551.86 |
| 25 | $148.63040 | $3,715.76 |


