



3256 | |
|---|---|
DigiKey Part Number | 3256KT-ND |
Manufacturer | |
Manufacturer Product Number | 3256 |
Description | 1-1/16'' BROAD-HEAD BULL PIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bull Pin Aligning Holes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bull Pin | |
For Use With/Related Products | Aligning Holes | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.41000 | $56.41 |
| 5 | $52.28400 | $261.42 |
| 10 | $50.60100 | $506.01 |
| 25 | $48.46080 | $1,211.52 |

