
WP934MD/2SURDK | |
|---|---|
DigiKey Part Number | 754-WP934MD/2SURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP934MD/2SURDK |
Description | LED CBI 2.9MM BI-LVL RED RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red Diffused, Red 1.95V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 900mcd |
Manufacturer Kingbright | Viewing Angle 50° |
Packaging Bulk | Lens Type Diffused, Red |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 2.90mm Dia |
Wavelength - Peak 645nm | Voltage Rating 1.95V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.24900 | $12.49 |
| 250 | $0.84096 | $210.24 |
| 500 | $0.78612 | $393.06 |
| 1,000 | $0.73954 | $739.54 |
| 2,000 | $0.70002 | $1,400.04 |
| 5,000 | $0.65687 | $3,284.35 |
| 10,000 | $0.63000 | $6,300.00 |
| 25,000 | $0.60072 | $15,018.00 |

