WP710A10LSRD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


Broadcom Limited
In Stock: 1,173
Unit Price: $0.87000
Datasheet

Similar


Broadcom Limited
In Stock: 26,542
Unit Price: $0.89000
Datasheet
Red 640nm LED Indication - Discrete 1.65V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP710A10LSRD

DigiKey Part Number
754-1590-ND
Manufacturer
Manufacturer Product Number
WP710A10LSRD
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.65V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP710A10LSRD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.65V
Mfr
Current - Test
2mA
Packaging
Bulk
Viewing Angle
40°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
655nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
2.90mm Dia
Lens Style
Round with Domed Top
Height (Max)
5.90mm
Lens Size
3mm, T-1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP710A10LSURDKKingbright0754-WP710A10LSURDK-ND$0.41000Similar
HLMP-K150Broadcom Limited1,173516-1311-ND$0.87000Similar
HLMP-K150-C0002Broadcom Limited26,542516-HLMP-K150-C0002CT-ND$0.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes