
WP7104QWC/D | |
|---|---|
DigiKey Part Number | 754-WP7104QWC/D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP7104QWC/D |
Description | 3MM WHITE LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Independent | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm Dia |
Millicandela Rating | Height (Max) 5.85mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.47100 | $4.71 |
| 100 | $0.33730 | $33.73 |
| 500 | $0.27636 | $138.18 |
| 1,000 | $0.25632 | $256.32 |
| 2,000 | $0.23925 | $478.50 |
| 5,000 | $0.22058 | $1,102.90 |
| 10,000 | $0.20892 | $2,089.20 |
| 25,000 | $0.19619 | $4,904.75 |




