MFR Recommended

SA39-11SRWA | |
|---|---|
DigiKey Part Number | 754-1690-5-ND |
Manufacturer | |
Manufacturer Product Number | SA39-11SRWA |
Description | DISPLAY 7SEG 0.39" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 20mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA39-11SRWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 17mcd |
Number of Characters 1 | Wavelength - Peak 660nm |
Size / Dimension 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA39-11SURKWA | Kingbright | 1,110 | SA39-11SURKWA-ND | $3.63000 | MFR Recommended |
| LSHD-F101 | LITEON | 693 | 160-1578-5-ND | $2.45000 | Similar |



