
DA04-11YWA | |
|---|---|
DigiKey Part Number | DA04-11YWA-ND |
Manufacturer | |
Manufacturer Product Number | DA04-11YWA |
Description | DISPLAY 7SEG 0.39" DBL YLW 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Anode 2.1V 20mA 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) 16-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | DA04-11YWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 5.8mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-DIP (0.500", 12.70mm) | |
Base Product Number |

