LED Driver IC 36 Output Linear Yes Dimming 24mA 20-UQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD2058EUAC-TR

DigiKey Part Number
2763-KTD2058EUAC-TR-ND - Tape & Reel (TR)
2763-KTD2058EUAC-TRCT-ND - Cut Tape (CT)
2763-KTD2058EUAC-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTD2058EUAC-TR
Description
IC LED DRIVER LINEAR 24MA 20UQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 36 Output Linear Yes Dimming 24mA 20-UQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
24mA
Manufacturer
Kinetic Technologies
Dimming
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Lighting
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Linear
Grade
Automotive
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
36
Package / Case
20-UFQFN Exposed Pad
Voltage - Supply (Min)
2.5V
Supplier Device Package
20-UQFN (3x3)
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTD2059EUAC-TRKinetic Technologies1,5342763-KTD2059EUAC-TRCT-ND$2.63000Parametric Equivalent
KTD2060EUAC-TRKinetic Technologies33,8702763-KTD2060EUAC-TRCT-ND$2.67000Parametric Equivalent
KTD2061EUAC-TRKinetic Technologies892763-KTD2061EUAC-TRCT-ND$2.63000Parametric Equivalent
In-Stock: 393
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.35575$2,033.62
3,000$1.32175$3,965.25
4,500$1.30473$5,871.28
7,500$1.28588$9,644.10
10,500$1.27485$13,385.93
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.67000$2.67
10$1.94700$19.47
25$1.77040$44.26
100$1.57480$157.48
250$1.48148$370.37
500$1.42520$712.60
Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.92400$19.24
25$1.74880$43.72
100$1.55550$155.55
250$1.46332$365.83
500$1.40776$703.88
* All Digi-Reel orders will add a $9.50 reeling fee.