
9056 | |
|---|---|
DigiKey Part Number | 36-9056-ND |
Manufacturer | |
Manufacturer Product Number | 9056 |
Description | BRD SPT REST MNT SNAP LOCK 3/16" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.337" (8.56mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.48900 | $4.89 |
| 25 | $0.43720 | $10.93 |
| 100 | $0.37030 | $37.03 |
| 500 | $0.30726 | $153.63 |
| 1,000 | $0.28415 | $284.15 |
| 2,500 | $0.25686 | $642.15 |
| 5,000 | $0.23844 | $1,192.20 |

