4 Pin Screw Terminal, Power Tap 6-32 Through Hole, 45° Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7783

DigiKey Part Number
36-7783-ND
Manufacturer
Manufacturer Product Number
7783
Description
TERM SCREW 6-32 4 PIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap 6-32 Through Hole, 45° Angle
Datasheet
 Datasheet
EDA/CAD Models
7783 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Solder
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole, 45° Angle
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,016
Factory Stock: 4,600
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.52900$15.29
1,000$0.90306$903.06
2,500$0.78654$1,966.35