
4917 | |
|---|---|
DigiKey Part Number | 36-4917-ND |
Manufacturer | |
Manufacturer Product Number | 4917 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 60° | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.217" (5.50mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.51400 | $5.14 |
| 25 | $0.46040 | $11.51 |
| 100 | $0.39040 | $39.04 |
| 500 | $0.32402 | $162.01 |
| 1,000 | $0.29973 | $299.73 |
| 2,500 | $0.27103 | $677.57 |
| 5,000 | $0.26218 | $1,310.90 |

