



4855 | |
|---|---|
DigiKey Part Number | 36-4855-ND |
Manufacturer | |
Manufacturer Product Number | 4855 |
Description | #6 STAINLESS STEEL 1.65MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Unthreaded #6 Stainless Steel 0.065" (1.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.281" (7.14mm) 9/32" | |
Between Board Height | 0.065" (1.65mm) | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.13500 | $11.35 |
| 1,000 | $0.66343 | $663.43 |
| 2,500 | $0.60106 | $1,502.65 |
| 5,000 | $0.56731 | $2,836.55 |

