



3459 | |
|---|---|
DigiKey Part Number | 36-3459-ND |
Manufacturer | |
Manufacturer Product Number | 3459 |
Description | ROUND SPACER #4 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.120" (3.05mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.500" (12.70mm) 1/2" |
Type | Length - Overall 0.500" (12.70mm) 1/2" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Iridite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.63300 | $6.33 |
| 25 | $0.56600 | $14.15 |
| 100 | $0.47990 | $47.99 |
| 500 | $0.39854 | $199.27 |
| 1,000 | $0.36873 | $368.73 |
| 2,500 | $0.33351 | $833.77 |
| 5,000 | $0.30973 | $1,548.65 |

