
3446 | |
|---|---|
DigiKey Part Number | 36-3446-ND |
Manufacturer | |
Manufacturer Product Number | 3446 |
Description | SNAP RIVET 0.138" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.138" (3.51mm) | |
Rivet Length | 0.310" (7.87mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.144" (3.66mm) | |
Grip Range | 0.217" ~ 0.256" (5.51mm ~ 6.50mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.34800 | $3.48 |
| 25 | $0.31040 | $7.76 |
| 100 | $0.26270 | $26.27 |
| 500 | $0.21766 | $108.83 |
| 1,000 | $0.20116 | $201.16 |
| 2,500 | $0.18164 | $454.10 |
| 5,000 | $0.16847 | $842.35 |

