#10 Shoulder Washer 0.093" (2.36mm) Thick Fibre
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3238

DigiKey Part Number
36-3238-ND
Manufacturer
Manufacturer Product Number
3238
Description
WASHER SHOULDER #10 FIBRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#10 Shoulder Washer 0.093" (2.36mm) Thick Fibre
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#10
Diameter - Inside
0.194" (4.93mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Diameter - Shoulder
0.240" (6.10mm)
Thickness - Overall
0.093" (2.36mm)
Length - Below Head
0.031" (0.79mm) 1/32"
Material
Fibre
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,252
Factory Stock: 17,000
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.26100$2.61
25$0.23280$5.82
100$0.19700$19.70
500$0.16304$81.52
1,000$0.15058$150.58
2,500$0.13588$339.70
5,000$0.12594$629.70
Manufacturers Standard Package