
3233 | |
|---|---|
DigiKey Part Number | 36-3233-ND |
Manufacturer | |
Manufacturer Product Number | 3233 |
Description | WASHER SHOULDER #6 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.093" (2.36mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Diameter - Shoulder | 0.240" (6.10mm) | |
Thickness - Overall | 0.093" (2.36mm) | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.29500 | $2.95 |
| 25 | $0.26400 | $6.60 |
| 100 | $0.22360 | $22.36 |
| 500 | $0.18512 | $92.56 |
| 1,000 | $0.17105 | $171.05 |
| 2,500 | $0.15442 | $386.05 |
| 5,000 | $0.14318 | $715.90 |

