1/4" Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3218

DigiKey Part Number
36-3218-ND
Manufacturer
Manufacturer Product Number
3218
Description
WASHER FLAT 1/4" NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/4" Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
1/4"
Diameter - Inside
0.260" (6.60mm)
Diameter - Outside
0.438" (11.13mm) 7/16"
Thickness
0.062" (1.57mm) 1/16"
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78,108
Factory Stock: 10,600
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.18800$1.88
25$0.16800$4.20
100$0.14210$14.21
500$0.11748$58.74
1,000$0.10845$108.45
2,500$0.09778$244.45
5,000$0.09057$452.85
Manufacturers Standard Package