
3209 | |
|---|---|
DigiKey Part Number | 36-3209-ND |
Manufacturer | |
Manufacturer Product Number | 3209 |
Description | WASHER FLAT #10 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #10 |
Manufacturer Keystone Electronics | Diameter - Inside 0.196" (4.98mm) |
Packaging Bulk | Diameter - Outside 0.438" (11.13mm) 7/16" |
Part Status Active | Thickness 0.062" (1.57mm) 1/16" |
Type Flat | Material Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.12900 | $1.29 |
| 25 | $0.11520 | $2.88 |
| 100 | $0.09730 | $9.73 |
| 500 | $0.08034 | $40.17 |
| 1,000 | $0.07411 | $74.11 |
| 2,500 | $0.06675 | $166.88 |
| 5,000 | $0.06178 | $308.90 |

