
3167 | |
|---|---|
DigiKey Part Number | 36-3167-ND |
Manufacturer | |
Manufacturer Product Number | 3167 |
Description | WASHER FLAT #8 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Thickness | 0.047" (1.19mm) 3/64" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.12700 | $1.27 |
| 25 | $0.11360 | $2.84 |
| 100 | $0.09580 | $9.58 |
| 500 | $0.07906 | $39.53 |
| 1,000 | $0.07295 | $72.95 |
| 2,500 | $0.06570 | $164.25 |
| 5,000 | $0.06081 | $304.05 |

