
3101 | |
|---|---|
DigiKey Part Number | 36-3101-ND |
Manufacturer | |
Manufacturer Product Number | 3101 |
Description | WASHER SHOULDER #2 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2 Shoulder Washer 0.234" (5.94mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.181" (4.60mm) | |
Diameter - Shoulder | 0.154" (3.90mm) | |
Thickness - Overall | 0.234" (5.94mm) | |
Length - Below Head | 0.188" (4.78mm) 3/16" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.21100 | $2.11 |
| 25 | $0.18880 | $4.72 |
| 100 | $0.15950 | $15.95 |
| 500 | $0.13186 | $65.93 |
| 1,000 | $0.12173 | $121.73 |
| 2,500 | $0.10979 | $274.48 |
| 5,000 | $0.10172 | $508.60 |

