
3058 | |
|---|---|
DigiKey Part Number | 36-3058-ND |
Manufacturer | |
Manufacturer Product Number | 3058 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer 0.812" (20.62mm) 13/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.399" (10.13mm) | |
Diameter - Shoulder | 0.260" (6.60mm) | |
Thickness - Overall | 0.812" (20.62mm) 13/16" | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12554 | $627.70 |

