Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

3042

DigiKey Part Number
36-3042-ND
Manufacturer
Manufacturer Product Number
3042
Description
BATTERY HOLDER COIN 24.5MM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Battery Series
2412
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Coin Cell, Holder
Termination Style
SMD (SMT) Tab
Style
Holder (Open)
Height Above Board
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.37000$1.37
10$1.03900$10.39
25$0.93040$23.26
100$0.78990$78.99
500$0.65758$328.79
1,000$0.60912$609.12
2,500$0.55186$1,379.65
5,000$0.54898$2,744.90
Manufacturers Standard Package