Battery Retainer Coin, 20.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 1 Cell PC Pin
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

3029

DigiKey Part Number
36-3029-ND
Manufacturer
Manufacturer Product Number
3029
Description
BATT RETAINER COIN 20MM PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
3029 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2012
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.067" (1.70mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,785
Factory Stock: 10,600
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.58700$5.87
25$0.53880$13.47
2,500$0.49522$1,238.05