



2383 | |
|---|---|
DigiKey Part Number | 36-2383-ND |
Manufacturer | |
Manufacturer Product Number | 2383 |
Description | ROUND SPACER #8 NYLON 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.152" (3.86mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.39100 | $3.91 |
| 25 | $0.35040 | $8.76 |
| 100 | $0.29670 | $29.67 |
| 500 | $0.24602 | $123.01 |
| 1,000 | $0.22743 | $227.43 |
| 2,500 | $0.20547 | $513.68 |
| 5,000 | $0.19064 | $953.20 |

