Hex Standoff Threaded #8-32 Stainless Steel 3.000" (76.20mm) 3"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181

DigiKey Part Number
36-2181-ND
Manufacturer
Manufacturer Product Number
2181
Description
HEX STANDOFF #8-32 SS 3"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Stainless Steel 3.000" (76.20mm) 3"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
3.000" (76.20mm) 3"
Length - Overall
3.375" (85.73mm) 3 3/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 340
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$11.02000$11.02
10$8.80400$88.04
1,000$5.43458$5,434.58
Manufacturers Standard Package