Hex Standoff Threaded #8-32 Stainless Steel 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Stainless Steel 0.750" (19.05mm) 3/4"
2152
2152

2152

DigiKey Part Number
36-2152-ND
Manufacturer
Manufacturer Product Number
2152
Description
HEX STANDOFF #8-32 SS 3/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Stainless Steel 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
1.125" (28.58mm) 1 1/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Factory Stock: 743
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.53000$4.53
10$4.14300$41.43
1,000$2.16421$2,164.21
Manufacturers Standard Package