PC Pin Terminal Connector Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1990-2

DigiKey Part Number
36-1990-2-ND
Manufacturer
Manufacturer Product Number
1990-2
Description
CONN PC PIN CIRC 0.018DIA GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
1990-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
-
Pin Size - Below Flange
0.018" (0.46mm) Dia
Length - Above Flange
0.240" (6.10mm)
Length - Below Flange
-
Length - Overall
0.260" (6.60mm)
Flange Diameter
0.032" (0.81mm)
Mounting Hole Diameter
0.026" (0.66mm)
Mounting Type
Through Hole
Termination
Press-Fit, Knurled
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,930
Factory Stock: 17,500
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.67600$6.76
25$0.60520$15.13
100$0.51340$51.34
500$0.42666$213.33
1,000$0.39488$394.88
2,500$0.35735$893.38
5,000$0.34957$1,747.85
Manufacturers Standard Package