



1838 | |
|---|---|
DigiKey Part Number | 36-1838-ND |
Manufacturer | |
Manufacturer Product Number | 1838 |
Description | HEX STANDOFF #8-32 BRASS 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.38000 | $4.38 |
| 10 | $4.11500 | $41.15 |
| 1,000 | $2.08066 | $2,080.66 |

