Hex Standoff Threaded #2-56 Aluminum 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #2-56 Aluminum 0.188" (4.78mm) 3/16"
1797A
1797A

1797A

DigiKey Part Number
36-1797A-ND
Manufacturer
Manufacturer Product Number
1797A
Description
HEX STANDOFF #2-56 ALUM 3/16"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
1797A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.156" (3.96mm) 5/32" Hex
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.78mm) 3/16"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,110
Factory Stock: 3,800
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.18000$11.80
1,000$0.65215$652.15
2,500$0.59004$1,475.10
5,000$0.55898$2,794.90
Manufacturers Standard Package