
1702 | |
|---|---|
DigiKey Part Number | 36-1702-ND |
Manufacturer | |
Manufacturer Product Number | 1702 |
Description | SHAFT LOCK NUT 1" BRASS 3/8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/8"-32 Shaft Lock Nut 1.000" (25.40mm) 1" Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shaft Lock | |
Thread Size | 3/8"-32 | |
Thickness | 0.500" (12.70mm) 1/2" | |
Width | 1.000" (25.40mm) 1" | |
Material | Brass | |
Plating | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.65200 | $765.20 |

