
15107 | |
|---|---|
DigiKey Part Number | 36-15107-ND |
Manufacturer | |
Manufacturer Product Number | 15107 |
Description | TURRET BOARD 24POS 0.375" SINGLE |
Customer Reference | |
Detailed Description | 24 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
EDA/CAD Models | 15107 Models |
Category | Number of Rows 2 |
Manufacturer Keystone Electronics | Row Spacing 0.750" (19.05mm) |
Packaging Bulk | Board Size 5.250" L x 1.188" W x 0.093" H (133.35mm x 30.20mm x 2.36mm) |
Part Status Active | Material - Board XP Phenolic |
Type Turret Board | Features Standard Strip |
Terminal Type Turret, Single End, Double Turret | Contact Finish Tin |
Number of Positions 24 | Contact Material Brass |
Pitch 0.375" (9.53mm) | Mounting Hole Diameter 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.84000 | $50.84 |
| 10 | $38.86200 | $388.62 |
| 25 | $38.09600 | $952.40 |

