Round Spacer Unthreaded #8 Brass 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Brass 0.375" (9.53mm) 3/8"
1481
1481

1481

DigiKey Part Number
36-1481-ND
Manufacturer
Manufacturer Product Number
1481
Description
ROUND SPACER #8 BRASS 3/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Brass 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.170" (4.32mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.84600$8.46
25$0.75720$18.93
100$0.64240$64.24
500$0.53404$267.02
1,000$0.49437$494.37
2,500$0.44752$1,118.80
5,000$0.43477$2,173.85
Manufacturers Standard Package