
1207 | |
|---|---|
DigiKey Part Number | 36-1207-ND |
Manufacturer | |
Manufacturer Product Number | 1207 |
Description | TERM SCREW 8-32 2 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 8-32 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 8-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Features | Anti-Rotational Tab, Notched Leg | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.55000 | $15.50 |
| 25 | $1.38880 | $34.72 |
| 100 | $1.25260 | $125.26 |
| 1,000 | $1.00502 | $1,005.02 |
| 2,500 | $0.87393 | $2,184.82 |
| 5,000 | $0.81567 | $4,078.35 |

