
TRS1-30MCR00V | |
|---|---|
DigiKey Part Number | 399-TRS1-30MCR00V-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-30MCR00V |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 86°F (30°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-30MCR00V Models |
Category | Current Rating - AC 0.045A (220V) |
Manufacturer KEMET | Tolerance ±4.5°F (±2.5°C) |
Series | Switching Cycles 100K |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Mounting Type Free Hanging |
Circuit SPST-NO | Package / Case Axial |
Switching Temperature 86°F (30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.09000 | $17.09 |
| 5 | $15.49600 | $77.48 |
| 10 | $14.90200 | $149.02 |
| 25 | $14.19320 | $354.83 |
| 50 | $13.70860 | $685.43 |
| 100 | $13.26370 | $1,326.37 |
| 500 | $12.36808 | $6,184.04 |
| 1,000 | $12.03416 | $12,034.16 |

