150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591B157M006ATE045

DigiKey Part Number
399-T591B157M006ATE045TR-ND - Tape & Reel (TR)
399-T591B157M006ATE045CT-ND - Cut Tape (CT)
399-T591B157M006ATE045DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T591B157M006ATE045
Description
CAP TANT POLY 150UF 6.3V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T591B157M006ATE045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
150 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.91000$1.91
10$1.24400$12.44
50$0.98160$49.08
100$0.90050$90.05
500$0.76360$381.80
1,000$0.72124$721.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.68637$1,372.74
6,000$0.64329$3,859.74
10,000$0.62735$6,273.50
Manufacturers Standard Package