Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540D226K020AH8505 | |
|---|---|
DigiKey Part Number | T540D226K020AH8505-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540D226K020AH8505 |
Description | CAP TANT POLY 22UF 20V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540D226K020AH8605 | KEMET | 0 | T540D226K020AH8605-ND | $21.00920 | Parametric Equivalent |
| T540D226K020AH8705 | KEMET | 0 | T540D226K020AH8705-ND | $23.64694 | Parametric Equivalent |
| T540D226K020AT8505 | KEMET | 0 | T540D226K020AT8505-ND | $18.39462 | Parametric Equivalent |
| T540D226K020AT8605 | KEMET | 0 | T540D226K020AT8605-ND | $21.00920 | Parametric Equivalent |
| T540D226K020AT8705 | KEMET | 0 | T540D226K020AT8705-ND | $23.64694 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.39462 | $9,197.31 |


