Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540B336M010BH85107280 | |
|---|---|
DigiKey Part Number | T540B336M010BH85107280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540B336M010BH85107280 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540B336M010BH85107280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540B336K010AH6510 | KEMET | 0 | 399-T540B336K010AH6510TR-ND | $12.35564 | Parametric Equivalent |
| T540B336K010AH6610 | KEMET | 0 | 399-T540B336K010AH6610TR-ND | $14.97022 | Parametric Equivalent |
| T540B336K010AH8510 | KEMET | 0 | T540B336K010AH8510-ND | $14.97022 | Parametric Equivalent |
| T540B336K010AH85107280 | KEMET | 0 | T540B336K010AH85107280-ND | $9.89602 | Parametric Equivalent |
| T540B336K010AH85107610 | KEMET | 0 | T540B336K010AH85107610-ND | $9.89602 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $9.55291 | $76,423.28 |



