
T491X107M020AT | |
|---|---|
DigiKey Part Number | 399-3813-2-ND - Tape & Reel (TR) 399-3813-1-ND - Cut Tape (CT) 399-3813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107M020AT |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.03000 | $3.03 |
| 10 | $2.04900 | $20.49 |
| 50 | $1.65880 | $82.94 |
| 100 | $1.53810 | $153.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.33430 | $667.15 |
| 1,000 | $1.27121 | $1,271.21 |
| 1,500 | $1.23960 | $1,859.40 |
| 2,500 | $1.20457 | $3,011.42 |
| 3,500 | $1.18408 | $4,144.28 |
| 5,000 | $1.16438 | $5,821.90 |

