10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350E106K025AT7301

DigiKey Part Number
399-9936-2-ND - Tape & Reel (TR)
399-9936-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T350E106K025AT7301
Description
CAP TANT 10UF 10% 25V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350E106K025AT7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.217" Dia (5.50mm)
Part Status
Active
Height - Seated (Max)
0.350" (8.90mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
2.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,804
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.35000$7.35
10$5.30300$53.03
50$4.48980$224.49
100$4.23800$423.80
500$3.81194$1,905.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.67999$3,679.99
2,000$3.57130$7,142.60
3,000$3.51683$10,550.49
Manufacturers Standard Package