
T350E106K025AT7301 | |
|---|---|
DigiKey Part Number | 399-9936-2-ND - Tape & Reel (TR) 399-9936-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T350E106K025AT7301 |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E106K025AT7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.35000 | $7.35 |
| 10 | $5.30300 | $53.03 |
| 50 | $4.48980 | $224.49 |
| 100 | $4.23800 | $423.80 |
| 500 | $3.81194 | $1,905.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.67999 | $3,679.99 |
| 2,000 | $3.57130 | $7,142.60 |
| 3,000 | $3.51683 | $10,550.49 |

